Filter Your Search
1 - 10 of 10 results
|
TC1121EOAG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TC1121EOA723
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TC1121EOA713
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | -2.4 V | -5.5 V | 60 mA | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC1121EOA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 5.5 V | 2.4 V | -2.4 V | -5.5 V | 100 mA | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | |||||||||||||
|
TC1121EOA
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | -2.4 V | -5.5 V | 60 mA | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC1121EOA723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||||
|
TC1121EOATR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TC1121EOART
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||||
|
TC1121EOATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||||||||||
|
TC1121EOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 2.4 V | YES | DOUBLER INVERTER | 200 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown |