Filter Your Search
1 - 10 of 82 results
|
TC1121CUA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | S-PDSO-G8 | 1 | 8 | 70 °C | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | Not Qualified | YES | DOUBLER INVERTER | 200 kHz | COMMERCIAL | GULL WING | DUAL | |||||||||||||||||||||||
|
TC11234000J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
TC1121EUA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | S-PDSO-G8 | 1 | 8 | 85 °C | -40 °C | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE | Not Qualified | YES | DOUBLER INVERTER | 200 kHz | INDUSTRIAL | GULL WING | DUAL | e0 | 100 mA | -5.5 V | -2.4 V | TSSOP8,.19 | CMOS | Tin/Lead (Sn/Pb) | 635 µm | |||||||||||||
|
TC11236200J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
TC1123C100J0G
Amphenol FCi
|
Check for Price | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||
|
TC1121CUA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | S-PDSO-G8 | 1 | 8 | 70 °C | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE | Not Qualified | YES | DOUBLER INVERTER | 200 kHz | COMMERCIAL | GULL WING | DUAL | e0 | 100 mA | -5.5 V | -2.4 V | TSSOP8,.19 | CMOS | Tin/Lead (Sn/Pb) | 635 µm | ||||||||||||||
|
TC1121COATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | 1 | 8 | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | YES | DOUBLER INVERTER | 200 kHz | COMMERCIAL | GULL WING | DUAL | |||||||||||||||||||||||
|
TC1121EOAG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | MICROCHIP TECHNOLOGY INC | SOP, | compliant | SWITCHED CAPACITOR CONVERTER | 5.5 V | 2.4 V | 5 V | R-PDSO-G8 | 1 | 8 | 85 °C | -40 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | YES | DOUBLER INVERTER | 200 kHz | INDUSTRIAL | GULL WING | DUAL | EAR99 | 8542.39.00.01 | e3 | Matte Tin (Sn) | 1.27 mm | SOIC | 8 | 4.9 mm | 1 | 1.75 mm | 3.9 mm | ||||||||||
|
OSTTC112132
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||
|
TC1120C
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE COMPONENTS | , | unknown | R-CDIP-T24 | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Not Qualified | NO | THROUGH-HOLE | DUAL | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |