Filter Your Search
1 - 2 of 2 results
|
TC1107-5.0VOA713
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 5.48 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
TC1107-5.0VOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | Fixed,Positive,Single Output,Ldo |