Filter Your Search
1 - 2 of 2 results
|
TC105303ECTRT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 10 V | 2.2 V | 100 mA | YES | BUCK | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | SOT-23A, 5 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TC105303ECTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 10 V | 2.2 V | 100 mA | YES | BUCK | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown |