Filter Your Search
1 - 3 of 3 results
|
TC1041CEOA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 mV | 100 pA | 16 µA | 6 ns | 2 | COMPARATOR | 3 V | CMOS | 100 pA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | ||||||||||||||
|
TC1041CEOA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 100 pA | 16 µA | 6 µs | 2 | COMPARATOR | 3 V | 100 pA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
TC1041CEOATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 100 pA | 15 µA | 6 µs | 2 | COMPARATOR | 3 V | CMOS | 100 pA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |