Filter Your Search
1 - 6 of 6 results
|
TC1034ECTTR-VAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 0.035 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | INDUSTRIAL | 90 | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TC1034ECT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 0.035 V/us | 100 pA | 8 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 90 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TC1034ECTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 1.5 mV | 0.035 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | INDUSTRIAL | 90 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 5 PIN | unknown | |||||||||||||||||||||||||||||||
|
TC1034ECTTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.035 V/us | 100 pA | 8 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 90 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | |||||
|
TC1034ECT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 1.5 mV | 0.035 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | INDUSTRIAL | 90 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 5 PIN | unknown | |||||||||||||||||||||||||||||||
|
TC1034ECTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 1.5 mV | 0.035 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | INDUSTRIAL | 90 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 5 PIN | unknown |