Filter Your Search
1 - 10 of 33 results
|
TC115331EMTTR
Microchip Technology Inc
|
$2.5450 | Yes | Yes | Active | 2.2 V | ALSO HAS PFM CONTROL TECHNIQUE | 10 V | 900 mV | 1 | 5.125 V | e3 | 85 °C | -40 °C | YES | MATTE TIN | 4.5 mm | 2.445 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 350 mA | 4.875 V | 5 V | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Not Qualified | TS 16949 | 1.6 mm | BOOST | 115 kHz | INDUSTRIAL | FLAT | 1.5 mm | DUAL | ||||||||||||
|
TC115501EMTTR
Microchip Technology Inc
|
$52.2195 | Yes | Yes | Active | 2.2 V | ALSO HAS PFM CONTROL TECHNIQUE | 10 V | 900 mV | 1 | 5.125 V | e3 | 85 °C | -40 °C | YES | MATTE TIN | 4.5 mm | 2.445 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 350 mA | 4.875 V | 5 V | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Not Qualified | TS 16949 | 1.6 mm | BOOST | 115 kHz | INDUSTRIAL | FLAT | 1.5 mm | DUAL | ||||||||||||
|
TC115301EMTTR
Microchip Technology Inc
|
$52.2195 | Yes | Yes | Active | 2.2 V | ALSO HAS PFM CONTROL TECHNIQUE | 10 V | 900 mV | 1 | 5.125 V | e3 | 85 °C | -40 °C | YES | MATTE TIN | 4.5 mm | 2.445 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 350 mA | 4.875 V | 5 V | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Not Qualified | TS 16949 | 1.6 mm | BOOST | 115 kHz | INDUSTRIAL | FLAT | 1.5 mm | DUAL | ||||||||||||
|
TC115501EMTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 900 mV | 1 | 85 °C | -40 °C | YES | TELCOM SEMICONDUCTOR INC | SOT-89, 5 PIN | unknown | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 400 mA | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | BOOST | 115 kHz | INDUSTRIAL | FLAT | DUAL | ||||||||||||||||||||||||||||||||
|
TC1-15G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | OHMS RATIO IS 1 | 1.5 GHz | 350 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
TC115301ECT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.4 V | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | 10 V | 900 mV | 1 | e3 | 85 °C | -40 °C | YES | Matte Tin (Sn) | 4.5 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 400 mA | PLASTIC/EPOXY | HLSOF | TO-243,5 LEAD | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Not Qualified | 1.6 mm | BOOST | 115 kHz | INDUSTRIAL | FLAT | 1.5 mm | DUAL | VOLTAGE-MODE | 260 | 40 | ||||||||||||||
|
TC115301EMTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 900 mV | 1 | 85 °C | -40 °C | YES | TELCOM SEMICONDUCTOR INC | , | unknown | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 400 mA | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | BOOST | 115 kHz | INDUSTRIAL | FLAT | DUAL | ||||||||||||||||||||||||||||||||
|
TC115311EMTTR
Microchip Technology Inc
|
Check for Price | Active | 2.2 V | ALSO HAS PFM CONTROL TECHNIQUE | 10 V | 900 mV | 1 | 5.125 V | 85 °C | -40 °C | YES | 4.5 mm | 2.445 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | R-PDSO-F5 | 5 | 350 mA | 4.875 V | 5 V | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TS 16949 | 1.6 mm | BOOST | 115 kHz | INDUSTRIAL | FLAT | 1.5 mm | DUAL | ||||||||||||||||||||
|
ETC1-15
TE Connectivity
|
Check for Price | Transferred | 2 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | 1.5 GHz | 350 MHz | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | 3.81 mm | 3.81 mm | 3.81 mm | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
TC1-15X+
Mini-Circuits
|
Check for Price | Yes | Active | 2 dB | RF TRANSFORMER | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO; OHMS RATIO :1 | 1.5 GHz | 350 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | Mini-Circuits |