Filter Your Search
1 - 4 of 4 results
|
TC1-1-43A+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 2 dB | RF TRANSFORMER | OHMS RATIO IS 1, BREADTH AND HEIGHT DIM INCLUDE TERMINALS ALSO | 4 GHz | 650 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | Mini-Circuits | |||||||
|
TC1-1-43X-2+
Mini-Circuits
|
Check for Price | Yes | Active | 2 dB | RF TRANSFORMER | 4 GHz | 650 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | |||||||||
|
TC1-1-43X+
Mini-Circuits
|
Check for Price | Yes | Active | 2 dB | RF TRANSFORMER | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO, OHM RATIO: 1 | 4 GHz | 650 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||||||||
|
TC1-1-43+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 650 MHz | 4 GHz | 2 dB | RF TRANSFORMER | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | SIGNAL | 4 GHz | 650 MHz | 30 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN OVER NICKEL | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | CHIP | compliant | EAR99 | Mini-Circuits |