Filter Your Search
1 - 2 of 2 results
|
TC0625D8063T5E
Uniohm Corp
|
Check for Price | Yes | Contact Manufacturer | 806 kΩ | 0.5 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | EAR99 | ||||
|
TC0625D8063T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 806 kΩ | 0.5 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.55 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |