Filter Your Search
1 - 2 of 2 results
|
TC0550B5760T5E
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 576 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC05 | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | UNIROYAL ELECTRONICS INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | ||||||||
|
TC0550B5760T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 576 Ω | 0.1 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant |