Filter Your Search
1 - 2 of 2 results
|
TC0525F2743T5E
Uniohm Corp
|
Check for Price | Yes | Contact Manufacturer | 274 kΩ | 1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 550 µm | 2 mm | 1.25 mm | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | EAR99 | ||||
|
TC0525F2743T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 274 kΩ | 1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |