Parametric results for: TC0525C1910T5E under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tc0525c1910t5e
Select parts from the table below to compare.
Compare
Compare
TC0525C1910T5E
Uniohm Corp
Check for Price Yes Yes Contact Manufacturer 191 Ω 0.25 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TC05 HIGH PRECISION 70 °C YES 100 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND UNIROYAL ELECTRONICS INDUSTRY CO LTD CHIP, ROHS COMPLIANT unknown
TC0525C1910T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 191 Ω 0.25 % 100 mW 0805 SMT 25 ppm/°C FIXED RESISTOR THIN FILM TC 100 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 2 mm 1.25 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99