Filter Your Search
1 - 3 of 3 results
|
TC0525B205JT5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 20.5 Ω | 0.1 % | 100 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
MCTC0525B205JT5E
SPC Multicomp
|
Check for Price | Active | 20.5 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | WRAPAROUND | MULTICOMP PRO | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||||||
|
TC0525B205JT5E
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 20.5 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TC05 | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | CHIP, ROHS COMPLIANT |