Filter Your Search
1 - 10 of 12 results
|
TC04BMRM
Teledyne Technologies Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 15 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | MILITARY | O-MBCY-W2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TC04BCOA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 15 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELEDYNE COMPONENTS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TC04BCZM723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | O-PBCY-W2 | Not Qualified | 70 °C | 2 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||
|
TC04BMRM
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.26 V | 1.24 V | 1.28 V | 15 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | MILITARY | 2 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | |||||
|
TC04BCOA723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||
|
TC04BCOA713
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||
|
TC04BCZM
Teledyne Technologies Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 15 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | O-PBCY-W2 | Not Qualified | 70 °C | 2 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELEDYNE COMPONENTS | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TC04BCZM713
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | O-PBCY-W2 | Not Qualified | 70 °C | 2 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | ||||||||||||
|
TC04BCOA
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | TELCOM SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | |||||
|
TC04BCZM
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 1.26 V | 1.24 V | 1.28 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | COMMERCIAL | 2 % | O-PBCY-W2 | e0 | Not Qualified | 70 °C | 2 | PLASTIC/EPOXY | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | TELCOM SEMICONDUCTOR INC | PLASTIC, TO-92, 2 PIN | unknown |