Filter Your Search
1 - 1 of 1 results
|
TC03X-2-103E
Bourns Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 25 % | 100 mW | 1412 | SURFACE MOUNT | SMT | LINEAR | TRIMMER | CERMET | SCREW | TC03 | 70 °C | TC03 | YES | e3 | 85 °C | -40 °C | VERTICAL | SMT | 3 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) | WRAPAROUND | 1.85 mm | 3.6 mm | 3 mm | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 |