Filter Your Search
1 - 1 of 1 results
|
TC0350F8201T5F
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 8.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |