Filter Your Search
1 - 2 of 2 results
|
TC0250C7150TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 715 Ω | 0.25 % | 62.5 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 320 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||
|
TC0250C7150TCE
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 715 Ω | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC02 | HIGH PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | CHIP, ROHS COMPLIANT |