Filter Your Search
1 - 1 of 1 results
|
TC014-N11BSRTK3UBUG
Well Buying Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 mA | 20 V | 500000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.001A@20VDC | 250VAC V | 100 MΩ | 1.716 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | STAINLESS STEEL | BLUE AND GREEN LED | POLYAMIDE | IP67 | REFLOW | NO | Silver (Ag) | BRASS | SOLDER | 9.2 mm | 6.45 mm | 10 mm | WELL BUYING INDUSTRIAL CO LTD | unknown | EAR99 | 8536.50.70.00 |