Filter Your Search
1 - 10 of 58 results
|
TC7805A-5.0VBB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 3 | SFM | RECTANGULAR | FLANGE MOUNT | NO | TELCOM SEMICONDUCTOR INC | TO-220B, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | 20 V | 7.5 V | R-PSFM-T3 | 125 °C | -40 °C | 1 A | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | THROUGH-HOLE | SINGLE | 4 % | |||||||||||||||||||||||
|
TC78B011FTG
Toshiba Electronic Devices & Storage Corporation
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
TC78H651FNG
Toshiba America Electronic Components
|
Check for Price | Active | 1 | CDMOS | 105 °C | -40 °C | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | 650 µm | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSSOP, TSSOP16,.25 | unknown | R-PDSO-G16 | PLASTIC/EPOXY | GULL WING | DUAL | EAR99 | 8542.39.00.01 | Toshiba | STEPPER MOTOR CONTROLLER | 1.6 A | TSSOP16,.25 | NOT SPECIFIED | 6 V | 1.8 V | 3 V | INDUSTRIAL | NOT SPECIFIED | ||||||||||||||||
|
TC78H651AFNG,EL
Toshiba America Electronic Components
|
Check for Price | No | Active | 1 | CDMOS | 105 °C | -40 °C | 16 | TSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | 650 µm | 5 mm | 1.2 mm | 4.4 mm | TOSHIBA CORP | TSOP, SOP16,.25 | unknown | R-PDSO-G16 | PLASTIC/EPOXY | GULL WING | DUAL | EAR99 | 8542.39.00.01 | Toshiba | STEPPER MOTOR CONTROLLER | 2 A | SOP16,.25 | NOT SPECIFIED | 7.5 V | 1.8 V | 3 V | INDUSTRIAL | NOT SPECIFIED | 1 mA | ||||||||||||||
|
TC78B015CFTG
Toshiba America Electronic Components
|
Check for Price | Active | 1 | CMOS | 85 °C | -40 °C | 36 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | 500 µm | 5 mm | 800 µm | 5 mm | TOSHIBA CORP | HVQCCN, LCC36,.2SQ,20 | unknown | S-XQCC-N36 | UNSPECIFIED | NO LEAD | QUAD | EAR99 | 8542.39.00.01 | BRUSHLESS DC MOTOR CONTROLLER | 3 A | LCC36,.2SQ,20 | 30 V | 6 V | INDUSTRIAL | 8.5 mA | |||||||||||||||||||
|
TC78T05A-5.0VBB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 3 | SFM | RECTANGULAR | FLANGE MOUNT | NO | TELCOM SEMICONDUCTOR INC | TO-220B, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | 35 V | 7.2 V | R-PSFM-T3 | 125 °C | 3 A | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | THROUGH-HOLE | SINGLE | 4 % | ||||||||||||||||||||||||
|
TC7812A-12.0VBB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 3 | SFM | RECTANGULAR | FLANGE MOUNT | NO | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | 30 V | 14.8 V | R-PSFM-T3 | 125 °C | -40 °C | 1 A | 12.5 V | 11.5 V | 12 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | THROUGH-HOLE | SINGLE | 4.2 % | |||||||||||||||||||||||
|
TC78T15A-15.0VBB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 3 | SFM | RECTANGULAR | FLANGE MOUNT | NO | TELCOM SEMICONDUCTOR INC | TO-220B, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | 40 V | 17.6 V | R-PSFM-T3 | 125 °C | 3 A | 15.6 V | 14.4 V | 15 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | THROUGH-HOLE | SINGLE | 4 % | ||||||||||||||||||||||||
|
TC7824A-24.0VRB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 2 | SOP | RECTANGULAR | SMALL OUTLINE | YES | TELCOM SEMICONDUCTOR INC | D2PAK-3 | unknown | Fixed,Positive,Single Output,Standard Drop | 38 V | 26.7 V | R-PSSO-G2 | 125 °C | -40 °C | 1 A | 25.8 V | 23.2 V | 24 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | GULL WING | SINGLE | 3.3 % | |||||||||||||||||||||||
|
TC7805A-5.0VRB
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 1 | 2 | SOP | RECTANGULAR | SMALL OUTLINE | YES | TELCOM SEMICONDUCTOR INC | D2PAK-3 | unknown | Fixed,Positive,Single Output,Standard Drop | 20 V | 7.5 V | R-PSSO-G2 | 125 °C | -40 °C | 1 A | 5.2 V | 4.8 V | 5 V | PLASTIC/EPOXY | Not Qualified | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | GULL WING | SINGLE | 4 % |