Parametric results for: TC-350-CAG-156A-10.00MHZ under TCVCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc350cag156a1000mhz
Select parts from the table below to compare.
Compare
Compare
TC-350-CAG-156A-10.00MHZ
Microsemi Corporation
Check for Price Transferred 10 MHz 1.5 % 5 PPM/10 YEAR 100 KOHM, 10 pF 5 V HCMOS/ACMOS 5 V 5 ns NO 5 ppm 77.76 MHz 1 MHz 5 ns 60/40 % e4 Not Qualified 85 °C -55 °C SURFACE MOUNT CERAMIC MODULE(UNSPEC) YES GOLD OVER NICKEL 22.86mm x 17.78mm x 3.81mm MICROSEMI CORP MODULE(UNSPEC) unknown Clock
TC-350-CAG-156A-10.00MHZ
Microchip Technology Inc
Check for Price No Not Recommended 10 MHz 1.5 % 5 PPM/10 YEAR 100 KOHM, 10 pF 5 V HCMOS/ACMOS 5 V 5 ns NO 5 ppm 77.76 MHz 1 MHz 5 ns 60/40 % e4 Not Qualified 85 °C -55 °C SURFACE MOUNT CERAMIC MODULE(UNSPEC) YES Gold (Au) - with Nickel (Ni) barrier 22.86mm x 17.78mm x 3.81mm MICROCHIP TECHNOLOGY INC compliant Clock
TC-350-CAG-156A-10.00MHZ
Vectron International
Check for Price No No Transferred 10 MHz 1.5 % 5 PPM/10 YEAR 100 KOHM, 10 pF 5 V HCMOS/ACMOS 5 V 5 ns NO 5 ppm 77.76 MHz 1 MHz 5 ns 60/40 % e4 Not Qualified 85 °C -55 °C SURFACE MOUNT CERAMIC MODULE(UNSPEC) YES Gold (Au) - with Nickel (Ni) barrier 22.86mm x 17.78mm x 3.81mm VECTRON INTERNATIONAL compliant Clock