Parametric results for: TC-140-CGF-4PMF4.096-MHZ under TCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc140cgf4pmf4096mhz
Select parts from the table below to compare.
Compare
Compare
TC-140-CGF-4PMF4.096-MHZ
Vectron International
Check for Price No No Transferred 4.096 MHz 4.6 % 50 Ω 5 V SINE NO 225 mV e0 85 °C -40 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.89mm x 38.89mm x 13.462mm VECTRON INTERNATIONAL compliant Sine
TC-140-CGF-4PMF4.096-MHZ
Microsemi Corporation
Check for Price Transferred 4.096 MHz 4.6 % 50 Ω 5 V SINE NO 225 mV e0 85 °C -40 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.89mm x 38.89mm x 13.462mm MICROSEMI CORP unknown Sine
TC-140-CGF-4PMF4.096-MHZ
Microchip Technology Inc
Check for Price No Not Recommended 4.096 MHz 4.6 % 50 Ω 5 V SINE NO 225 mV 5.5 V 4.5 V e0 85 °C -40 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.89mm x 38.89mm x 13.462mm MICROCHIP TECHNOLOGY INC compliant Sine