Parametric results for: TC-140-BAB-1PMA20.48-MHZ under TCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc140bab1pma2048mhz
Select parts from the table below to compare.
Compare
Compare
TC-140-BAB-1PMA20.48-MHZ
Microchip Technology Inc
Check for Price No Not Recommended 20.48 MHz 1 % 100 KOHM, 10 pF 12 V HCMOS 5 ns YES 5 ns 12.6 V 11.4 V 60/40 % e0 50 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.887mm x 38.887mm x 13.462mm MICROCHIP TECHNOLOGY INC compliant Clock
TC-140-BAB-1PMA20.48-MHZ
Microsemi Corporation
Check for Price No Transferred 20.48 MHz 1 % 100 KOHM, 10 pF 12 V HCMOS 5 ns YES 5 ns 12.6 V 11.4 V 60/40 % e0 50 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.887mm x 38.887mm x 13.462mm MICROSEMI CORP compliant Clock
TC-140-BAB-1PMA20.48-MHZ
Vectron International
Check for Price No No Transferred 20.48 MHz 1 % 100 KOHM, 10 pF 12 V HCMOS 5 ns YES 5 ns 12.6 V 11.4 V 60/40 % e0 50 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 38.887mm x 38.887mm x 13.462mm VECTRON INTERNATIONAL compliant Clock