Filter Your Search
1 - 10 of 27 results
|
TC-140-BAB-1PMA13.00-MHZ
Microsemi Corporation
|
Check for Price | No | Transferred | 13 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | compliant | Clock | |||||
|
TC-140-BAB-1PMA20.48-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 20.48 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
TC-140-BAB-1PMAFREQ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 160 MHz | 500 kHz | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||
|
TC-140-BAB-1PMA10.00-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 10 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
TC-140-BAB-1PMA16.384-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 16.384 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
TC-140-BAB-1PMA10.00-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 10 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
TC-140-BAB-1PMA20.48-MHZ
Microsemi Corporation
|
Check for Price | No | Transferred | 20.48 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | compliant | Clock | |||||
|
TC-140-BAB-1PMA16.384-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.384 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
TC-140-BAB-1PMA4.096-MHZ
Microsemi Corporation
|
Check for Price | No | Transferred | 4.096 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | compliant | Clock | |||||
|
TC-140-BAB-1PMA16.384-MHZ
Microsemi Corporation
|
Check for Price | No | Transferred | 16.384 MHz | 1 % | 100 KOHM, 10 pF | 12 V | HCMOS | 5 ns | YES | 5 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 50 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | compliant | Clock |