Filter Your Search
1 - 6 of 6 results
|
TC0643A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 500 MHz | 0.0115 % | D3.0XH31.1 (mm)/D0.118XH1.224 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 2 dB | 1.95 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | D3.0XH31.1 (mm)/D0.118XH1.224 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 8 PIN | compliant | |||||||||||||||||||||||
|
TC0645A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 503.965 MHz | 0.0029 % | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | 55 °C | 1-PORT | TR, 13 INCH | 2.2 dB | 3.32 pF | -40 °C | 55 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | ||||||||||||||||||||||
|
TC0644A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 1.2496 GHz | 0.018 % | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 2.2 dB | 2.02 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.4 (mm)/L0.118XB0.118XH0.055 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | ||||||||||||||||||||||
|
TC0648A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 750 MHz | 3.8mm X 3.8mm X 1.43mm | 55 °C | 1-PORT | 2.3 dB | 750.075 MHz | 749.925 MHz | 1.91 pF | -40 °C | 55 °C | SURFACE MOUNT | YES | 3.8mm X 3.8mm X 1.43mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | ||||||||||||||||||||||
|
TC0648B
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 750 MHz | 0.0115 % | 3.8mm X 3.8mm X 1.43mm | 85 °C | 1-PORT | 2.3 dB | 1.91 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.8mm X 3.8mm X 1.43mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||
|
TC0640H
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 150 °C | -40 °C | 150 °C | YES | LITE-ON SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-C2 | compliant | 2 | EAR99 | 8541.30.00.80 | 77 V | SINGLE | 58 V | 800 mA | R-PDSO-C2 | 50 A | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | C BEND | DUAL | THYRISTOR SURGE PROTECTOR |