Filter Your Search
1 - 1 of 1 results
|
TBWE226J035LWLC0H23
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 22 µF | 35 V | 670 mA | 5 % | 2917 | 300 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TBW | 7.7 µA | TBW | 0.06 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |