Parametric results for: TBWD227K004CWSC0745 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbwd227k004cwsc0745
Select parts from the table below to compare.
Compare
Compare
TBWD227K004CWSC0745
Kyocera AVX Components
Check for Price Yes Yes Obsolete 220 µF 4 V 420 mA 10 % 2917 700 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TBW 8.8 µA TBW 0.08 e3 MIL-PRF-55365 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50