Filter Your Search
1 - 1 of 1 results
|
TBWD157M010CBLB9000
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 µF | 10 V | 420 mA | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TBW | 15 µA | TBW | 0.08 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |