Filter Your Search
1 - 1 of 1 results
|
TBME476M025LRLZ0023
Kyocera AVX Components
|
Check for Price | No | Active | 47 µF | 25 V | 815 mA | 20 % | 2917 | 65 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.8 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |