Parametric results for: TBME336 under Tantalum Capacitors

Filter Your Search

1 - 10 of 25,368 results

|
-
-
-
-
-
Manufacturer Part Number: tbme336
Select parts from the table below to compare.
Compare
Compare
TBME336K035LBSZ0000
Kyocera AVX Components
$17.5561 No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035CBSZ0H00
Kyocera AVX Components
$17.7081 No Active 33 µF 35 V 815 mA 10 % 2917 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035LRSZ0800
Kyocera AVX Components
$18.1696 No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035LBSZ0800
Kyocera AVX Components
$18.1696 No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336M035LRSZ0H24
Kyocera AVX Components
$19.4533 No Active 33 µF 35 V 930 mA 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035LBSB0000
Kyocera AVX Components
$19.6630 No No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336M035LRSB0700
Kyocera AVX Components
$20.2672 Yes Yes Active 33 µF 35 V 930 mA 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TBME336K035LRSB0800
Kyocera AVX Components
$20.2672 No No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035LRSB0823
Kyocera AVX Components
$21.2034 No No Active 33 µF 35 V 930 mA 10 % 2917 50 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50
TBME336K035CBSB0845
Kyocera AVX Components
$21.3028 No No Active 33 µF 35 V 815 mA 10 % 2917 65 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 8.7 µA 0.06 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50