Filter Your Search
1 - 1 of 1 results
|
TBMD108M002LBLC0700
Kyocera AVX Components
|
Check for Price | Active | 1 mF | 2.5 V | 1.277 A | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 18.8 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |