Filter Your Search
1 - 1 of 1 results
|
TBJV157K016CWLB0745
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 µF | 16 V | 730 mA | 10 % | 2924 | 75 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 24 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |