Parametric results for: TBJE477M010LRSC0024 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbje477m010lrsc0024
Select parts from the table below to compare.
Compare
Compare
TBJE477M010LRSC0024
Kyocera AVX Components
$24.8280 No No Active 470 µF 10 V 727 mA 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 47 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50