Parametric results for: TBJE476M025JWSC0024 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbje476m025jwsc0024
Select parts from the table below to compare.
Compare
Compare
TBJE476M025JWSC0024
Kyocera AVX Components
Check for Price No Active 47 µF 25 V 420 mA 20 % 2917 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8.8 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - fused J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50