Filter Your Search
1 - 1 of 1 results
|
TBJE337M010LRSB0024
Kyocera AVX Components
|
$12.4060 | No | No | Active | 330 µF | 10 V | 663 mA | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 33 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |