Parametric results for: TBJE337K010CBSC0H45 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbje337k010cbsc0h45
Select parts from the table below to compare.
Compare
Compare
TBJE337K010CBSC0H45
Kyocera AVX Components
Check for Price No Active 330 µF 10 V 171 mA 10 % 2917 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 33 µA 0.08 e0 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) J BEND 4.1 mm 7.3 mm 4.3 mm AVX CORP , 2917 not_compliant EAR99 8532.21.00.50