Parametric results for: TBJD686K020RRSZ0000 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjd686k020rrsz0000
Select parts from the table below to compare.
Compare
Compare
TBJD686K020RRSZ0000
Kyocera AVX Components
Check for Price No Active 68 µF 20 V 221 mA 10 % 2917 490 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.06 e0 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - fused J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50