Filter Your Search
1 - 1 of 1 results
|
TBJD686J020LSLD0000
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 µF | 20 V | 5 % | 2917 | 70 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |