Filter Your Search
1 - 1 of 1 results
|
TBJD336K020CSC0745
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 6.0 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |