Filter Your Search
1 - 1 of 1 results
|
TBJD226K020CBSB0H00
Kyocera AVX Components
|
$11.2290 | No | No | Active | 22 µF | 20 V | 160 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |