Parametric results for: TBJD226K015CBSB0945 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjd226k015cbsb0945
Select parts from the table below to compare.
Compare
Compare
TBJD226K015CBSB0945
Kyocera AVX Components
$13.3041 Yes Yes Obsolete 22 µF 15 V 150 mA 10 % 2917 1.1 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.3 µA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES GOLD J BEND 2.8 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50