Parametric results for: TBJD107M016JSSZ0800 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjd107m016jssz0800
Select parts from the table below to compare.
Compare
Compare
TBJD107M016JSSZ0800
Kyocera AVX Components
Check for Price Buy No Active 100 µF 16 V 400 mA 20 % 2917 150 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 12 µA 0.06 e0 125 °C -55 °C 2 SMT TR, 13 Inch YES TIN LEAD J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50