Filter Your Search
1 - 1 of 1 results
|
TBJC685K025JRLZ0800
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 µF | 25 V | 171 mA | 10 % | 2312 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |