Parametric results for: TBJC685K020CBSC0023 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjc685k020cbsc0023
Select parts from the table below to compare.
Compare
Compare
TBJC685K020CBSC0023
Kyocera AVX Components
Check for Price No No Active 6.8 µF 20 V 90 mA 10 % 2312 2.4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - fused J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2412 not_compliant EAR99 8532.21.00.50