Filter Your Search
1 - 1 of 1 results
|
TBJC476M016CRSC0800
Kyocera AVX Components
|
Check for Price | No | No | Active | 47 µF | 16 V | 108 mA | 20 % | 2312 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.52 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |