Filter Your Search
1 - 1 of 1 results
|
TBJC476J010CSLC0724
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 5 % | 2412 | 350 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |