Parametric results for: TBJC475K020CWLD9H45 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjc475k020cwld9h45
Select parts from the table below to compare.
Compare
Compare
TBJC475K020CWLD9H45
Kyocera AVX Components
Check for Price No No Active 4.7 µF 20 V 80 mA 10 % 2312 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) J BEND 2.5 mm 6 mm 3.2 mm AVX CORP , 2413 not_compliant EAR99 8532.21.00.50