Parametric results for: TBJC107K010LRSZ0700 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjc107k010lrsz0700
Select parts from the table below to compare.
Compare
Compare
TBJC107K010LRSZ0700
Kyocera AVX Components
$6.7833 Yes Yes Active 100 µF 10 V 297 mA 10 % 2312 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 2.6 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99 8532.21.00.50