Filter Your Search
1 - 1 of 1 results
|
TBJC106M025RSLB0924
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 25 V | 148 mA | 20 % | 2312 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.9 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |