Filter Your Search
1 - 1 of 1 results
|
TBJB685M020JBLB0723
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 20 V | 117 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 20 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |