Filter Your Search
1 - 1 of 1 results
|
TBJB685K020CBSB0024
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 µF | 20 V | 74 mA | 10 % | 1210 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.36 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |